Diodes Incorporated PAM8016 Haptic Driver

Diodes Incorporated PAM8016 Haptic Driver is designed with low latency and high-efficiency. This PAM8016 haptic driver can drive Linear Resonance Actuator (LRA) and Eccentric Rotating Mass (ERM) haptic elements commonly used for tactile feedback. The haptic driver for ERM and LRA supports flexible inputs with differential, single-ended, or PWM inputs that eases the host microcontroller in driving the haptic elements. This PAM8016 audio amplifier reduces the number of external components required, using less PCB area and lower system costs.

The PAM8016 haptic driver features short-circuit protection and thermal shutdown to provide optimal protection. This PAM8016 haptic driver operates at a 2.8V to 5.5V supply voltage range and offers high efficiency up to 90% at 8Ω loading. Typical application includes mobile phones and tablets, watches and wearable technology, joystick, jog dial mice, and peripheral devices.

Features

  • Flexible haptic/vibra driver
    • LRA (Linear Resonance Actuator)
    • ERM (Eccentric Rotating Mass)
  • 2.8V to 5.5V wide supply voltage range
  • Fast start-up time
  • Differential or single-ended input capable
  • Efficient and filterless output drive
  • High efficiency up to 90% @ 8Ω loading
  • Less than 1µA low shutdown current
  • Required few external components
  • Ultra-low EMI
  • -20dB better than FCC Class-B @ 300MHz
  • Protections:
    • Undervoltage lockout
    • Short-circuit protection
    • Thermal shutdown protection
  • Available in space-saving U-FLGA1515-9 package
  • Lead-Free and RoHS compliant
  • Halogen and antimony free

Applications

  • Mobile phones and tablets
  • Watches and wearable technology
  • Joystick, jog dial mice, and peripheral devices
  • Electronic Point of Sale (ePOS)
  • Vibration alerts and notifications
  • Touch-enabled devices
  • Human-machine interfaces for industrial or consumer application

Application Circuit

Application Circuit Diagram - Diodes Incorporated PAM8016 Haptic Driver

Block Diagram

Block Diagram - Diodes Incorporated PAM8016 Haptic Driver

Application Overview

Diodes Incorporated PAM8016 Haptic Driver
Yayınlandı: 2018-08-21 | Güncellenmiş: 2022-09-30