Diodes Incorporated PI3A27518 High-Bandwidth Mux/DeMux
Diodes Incorporated PI3A27518 High-Bandwidth Multiplexer/Demultiplexer is a 6-channel device. This device operates from 1.65V to 3.6V wide voltage range (VDD), 5Ω low on-resistance at 3.3V, -40°C to 85°C temperature range, and very low power consumption. The PI3A27518 features 380MHz signal passing bandwidth, rail-to-rail signal range, -60dB crosstalk rejection that reduces signal distortion at 10MHz, and break-before-make switching. This device is used in applications such as SD-SDIO and MMC two-port MUX, Quad Serial Peripheral Interface (qSPI) two-port MUX, and audio/video signal routing.Features
- Low propagation delay
- CMOS technology for bus and analog applications
- 6-channel multiplexer/demultiplexer
- Rail-to-rail signal range
- Break-before-make switching
- Lead-free and RoHS compliant
- 2.5kV (HBM) ESD protection
- 4mm x 4mm dimensions
Specifications
- 5Ω low typical on-resistance at 3.3V
- 380MHz signal passing bandwidth
- 1.65V to 3.6V wide VDD range
- -66dB high off isolation at 10MHz
- -60dB crosstalk rejection that reduces signal distortion at 10MHz
- -40°C to 85°C temperature range
Applications
- SD-SDIO and MMC two-port MUX
- qSPI two-port MUX
- Audio and video signal routing
Block Diagram
Yayınlandı: 2021-06-29
| Güncellenmiş: 2022-03-11