Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer
Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer can be configured to connect with NOx or NCx ports in 4 different modes. The PI3A27518Q has a wide operating voltage range with low power consumption and small packaging. The device is used as an analog switch or as a low-delay bus switch. The PI3A27518Q has a wide operating power supply voltage of 1.65V to 3.6V. The device has an on resistance of 5Ω at +3.3V. Break-before-make switching prevents both switches from being enabled simultaneously. This eliminates signal disruption during switching.Features
- CMOS technology for Bus and analog applications
- Low propagation delay
- Low typical on-resistance 5Ω
- Signal passing bandwidth, 380MHz
- Wide VDD range 1.65V to 3.6V
- Rail-to-rail signal range
- High off isolation -66dB @ 10MHz
- Crosstalk rejection reduces signal distortion -60dB @ 10MHz
- Break-before-make switching
- Supports AEC-Q100 grade 2, -40°C to 105°C
- ESD protection, 2.5kV(HBM)
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free “Green” device
- AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
- Packaging (Pb-free and Green)
- 24-pin, Wettable VQFN (ZDW), 4mm x 4mm
Applications
- SD-SDIO and MMC two-port MUX
- qSPI two-port MUX
- ADAS
Block Diagram
Typical Application
Yayınlandı: 2022-08-01
| Güncellenmiş: 2022-09-21