Diodes Incorporated PI3B3253 Multiplexer/Demultiplexer Switches
Diodes Incorporated PI3B3253 Multiplexer/Demultiplexer Switches are 3.3V dual 4:1 Mux/Demux with Hi-Z outputs compatible with PI74FCT253T, 74F253 and 74ALS/AS/LS 253. The Diodes Incorporated switches feature near-zero propagation delay and 5Ω low On-Resistance. The PI3B3253 mux/demux switches are pin-compatible with 74 series 253 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI3B3253 mux/demux switches operate at -40°C to 85°C ambient temperature. These switches function with -0.5V to 4.6V supply voltage to ground potential. The PI3B3253 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.Features
- Near-zero propagation delay
- Fast switching speed
- Ultra-low quiescent power
- Compatibility with PI74FCT253T, 74F253, and 74ALS/AS/LS 253
- Pin compatible with 74 series 253 logic devices
- Green packaging
- 16-Pin, QSOP (Q)
- 16-Pin, TSSOP (L)
- 16-Pin, UQFN (ZHD)
Specifications
- 5.2ns maximum switching speed
- 0.2μA low quiescent power supply
- 5Ω On-Resistance
- -40°C to 85°C ambient temperature range
- -65°C to 150°C storage temperature range
- 120mA DC output current
- 0.5W power dissipation
- -0.5V to 4.6V supply voltage range
Applications
- Desktop PC
- Industrial PC
- Medical device
- Monitors
- Set-Top-Box (STB)
- Tablet PC
- TVs
PI3B3253 Functional Block Diagram
16-pin QSOP and 16-pin TSSOP Configuration
16-pin UQFN Configuration
Technical Note
Yayınlandı: 2019-09-13
| Güncellenmiş: 2023-07-27