Diodes Incorporated PI3EQX2034 USB 3.2 Gen 2x2 ReDriver™
Diodes Incorporated PI3EQX2034 USB 3.2 Gen 2x2 ReDriver™ is a USB 3.2 Gen 2x2 ReDriver for USB Type-C™ connectors. The Diodes Incorporated PI3EQX2034 has two main functions. The first is a USB 3.2 Gen2x2 ReDriver with programmable equalization for optimal performance. The second is a plug-in detector for USB Type-C orientation detection. The ReDriver supports four 100Ω differential CML data I/O’s, enhancing signal quality over various mediums. The plug-in detector configures the port based on CC pin voltage levels, offering a fully integrated solution with ultra-low power dissipation.Features
- Plug-in detector
- USB Type-C specification 2.0
- Supports SOURCE (DFP)/DRP modes
- Auto-configure port orientation through CC detection
- Supports VCONN to power active cables and other accessories
- Supports detecting Debug Accessory Mode (DAM) as source (Rd/Rd detection) if configuring the port as DFP
- Supports detecting DAM as source and sink (Rp/Rp detection) if configuring the port as DRP
- DEBUG pin to enable SBU isolation for compliance requirements
- Supports over-current protection and over-voltage protection for VCONN
- Allows pin control and I2C interface
- Integrated power switches, high-precision resistors, and current sources for CC pins
- Provides support for default USB power, 1.5A and 3A SOURCE modes with pin control
- Output indicator for plug-in detection
- Power saving mode
- 24V tolerance on CC1, CC2 and VBUSDET
- 3.0V to 5.0V power supply range
- 0°C to +70°C temperature range
- Totally lead-free and fully RoHS-compliant
- Halogen and antimony-free, green device
- ReDriver
- 10Gbps serial link with linear equalizer
- USB 3.2 Gen 2x2
- 4x 10Gbps differential signal pairs
- Pin mode control for EQ/flat gain/swing
- 100Ω differential CML I/O's
- Automatic receiver detect
- 3.3V single supply voltage
Applications
- USB 3.2 Gen 2x2 ReDriver for USB Type-C connectors
- Programmable equalization for optimal performance
- Plug-in detector for USB Type-C orientation detection
Yayınlandı: 2024-01-10
| Güncellenmiş: 2024-02-16