Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer

Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer is a 1:3 multiplexer with a high-speed MHL and MyDP switch and USB 2.0 high-speed switches. The Diodes Incorporated PI3USB3031 enables space-saving and connector reduction by utilizing a single USB or Micro-USB connector for MHL/MyDP signals and two sets of USB data. The MHL/MyDP path adheres to the latest MHL Rev. 3.0 specification.

Features

  • 1.8V to 5.5V wide VCC range
  • Mobile High-Definition Link (MHL) or Mobility Display Port (MyDP) switch
    • Bandwidth (-3dB): 6.5GHz
    • RON (typical): 5.5Ω
    • CON (typical): 1.3pF
  • USB switches (2x sets)
    • Bandwidth (-3dB): 6.5GHz
    • RON (typical): 4.5Ω
    • CON (typical): 1pF
  • 28µA (typical) current consumption
  • IOFF protection prevents current leakage in a powered-down state (VCC = 0V)
  • 1.8V compatible control inputs (SEL)
  • Overvoltage tolerance (OVT) on all I/O pins up to 5V without external components
  • 2kV(HBM), 1kV(CDM) ESD protection
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device
  • Packaging (Pb-free and green)
    • 12-Pin, 1.8mm x 1.8mm, 0.4mm pitch (WQFN)
    • 12-Pin, 1.6mm x 1.6mm, 0.4mm pitch (X2-QFN)

Applications

  • PC motherboards
  • Notebooks
  • Servers
  • Smartphones
  • Portable instrumentation
  • Digital cameras USB 2.0 MHL

Block Diagram

Block Diagram - Diodes Incorporated PI3USB3031 2-Channel 1:3 Multiplexer
Yayınlandı: 2024-02-21 | Güncellenmiş: 2025-05-09