Diodes Incorporated PI3USB31532Q 10Gbps USB Type-C Crossbar Switch

Diodes Incorporated PI3USB31532Q is a 6:4 crossbar switch that handles USB 3.2 and/or DP 2.1 signals through a USB Type-C™ connector at 10Gbps. Diodes Incorporated PI3USB31532Q can support one lane of USB 3.2 Gen 2 and one lane of USB 3.2 Gen 2 with two DP 2.1 UHBR10 channels. The device supports four DP 2.1 UHBR10 channels to the USB Type-C connector. Additionally, AUX± channels are switched to the USB Type-C sideband pins, SBU1 and SBU2, ensuring high-speed signal integrity and low-power dissipation.

Features

  • 6x differential channels to 2x/4x differential channels bidirectional crossbar switch
  • Supports either pin control or I2C control to configure the switch
  • -1.7dB at 10Gb/s low insertion loss
  • -15dB at 10Gb/s return loss
  • -38dB at 10Gb/s CrossTalk
  • -22dB at 10Gb/s off isolation
  • -3dB bandwidth: 8.3GHz
  • Multiplexes one of the following to USB Type-C connector
    • USB 3.2 Gen 2 signal only
    • One lane of USB 3.2 Gen 2 signal and two channels of DP 2.1 UHBR10
    • 4x channels of DP2.1 UHBR10
  • 10Gbps USB 3.2 Gen 2 super speed and DP 2.1 UHBR10 switching to USB Type-C connector
  • With DP 2.1 UHBR10 operating, AUX+ and AUX- are switched to SBU pins
  • 3.3V power supply
  • AEC-Q100 Grade 2, -40°C to +105°C
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device
  • The PI3USB31532Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
  • 40-contact, TQFN (ZLC) packaging

Applications

  • Smart cockpit
  • Rear seat entertainment

Application Diagram

Application Circuit Diagram - Diodes Incorporated PI3USB31532Q 10Gbps USB Type-C Crossbar Switch
Yayınlandı: 2024-01-26 | Güncellenmiş: 2024-05-03