Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch
Diodes Incorporated PI3WVR626 Two Data Lane MIPI Switch is a 6-channel Single-Pole Double-Throw (SPDT) switch optimized for switching between two high-speed or low-power MIPI signals. This MIPI switch is designed for the MIPI specification and allows connection to CSI/DSI and C-PHY/D-PHY modules. The PI3WVR626 switch features up to 2.5Gsps C-PHY, and to 3Gb/s D-PHY data rate support, 4.5GHz typical bandwidth, low crosstalk, and 2kV HBM ESD tolerance. This switch is ideal for use in cellular phones, smartphones, tablets, laptops, and displays.Features
- 3-lane 2:1 switch that supports D-PHY and C-PHY
- Up to 2.5Gsps C-PHY and 3Gb/s D-PHY data rate support
- 4.5GHz typical bandwidth
- -35dB at 1.25GHz low crosstalk
- 0V to 1.3V input voltage range
- RON= 5Ω typical LP and HS MIPI
- ∆RON= 0.2Ω typical LP and HS MIPI
- RON_FLAT= 0.1Ω typical LP and HS MIPI
- 11μA typical ICC
- 5ps typical skew of opposite transitions of the same output
- 1.5V to 3.6V VDD operating range
- 2kV HBM ESD tolerance
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony free
- 2.5mm x 2.5mm 24-pin X1QFN (XEB) package
Applications
- Cellular phones
- Smartphones
- Tablets
- Laptops
- Displays
Block Diagram
Yayınlandı: 2020-05-07
| Güncellenmiş: 2024-07-31