Diodes Incorporated PI3WVR628 2:1 MIPI® Switch
Diodes Incorporated PI3WVR628 2:1 MIPI® Switch supports high-speed (HS) and low-power (LP) connections to CSI/DSI, D-PHY, and C-PHY modules. The PI3WVR628 is optimized for devices that integrate multiple camera modules, such as smartphones, tablets, laptops, and displays. The PI3WVR628 integrates six single-pole double-throw (SPDT) switches with a bandwidth of 6GHz to control three lanes, organized as two data lanes and one clock lane for D-PHY modules and two lanes for C-PHY modules. It also features select and output enable inputs with integrated control logic.The PI3WVR628 features a 6.0GHz bandwidth, low crosstalk, low RDS(ON), and low channel-to-channel skew. These features reduce signal degradation for CPHY/D-PHY applications. The device also provides low current consumption to meet the needs of low-power applications, including smartphones and other personal electronics.
The Diodes Incorporated PI3WVR628 MIPI Switch is a compact 1.7mm x 2.4mm X1-LGA2417-24 package, ideal for space-constrained applications.
Features
- 3-lane, 2:1 switch supporting D-PHY and C-PHY
- Data rate support
- Up to 3.5GB/s C-PHY
- Up to 4.5GB/s D-PHY
- 6.0GHz Typical
- Low -30dB crosstalk at 2.25GHz
- Input signals 0V to 1.3V
- 5.0Ω RDS(ON) (typical) for LP and HS MIPI
- 0.1Ω ∆RON (typical) for LP and HS MIPI
- 0.3Ω RON_FLAT (typical) for LP and HS MIPI
- 1μA ICCZ maximum
- 15μA ICC typical
- 2ps typical skew of opposite transitions of the same output:
- 1.5V to 3.6V operating range (VDD)
- ESD tolerance: 2kV HBM
- 1.7mm x 2.4mm X1-LGA2417-24 package; 0.4mm pitch
- Lead-free and fully RoHS compliant
- Halogen and antimony-free Green package
Applications
- Smartphones
- Tablets
- Laptops
- Displays
Block Diagrams
Package Outline
Yayınlandı: 2020-10-27
| Güncellenmiş: 2024-08-16