Diodes Incorporated PI6C49CB04xQ Automotive Clock Buffers
Diodes Incorporated PI6C49CB04xQ Automotive Clock Buffers are low-skew and single input to four buffers. These clock buffers are available in PI6C49CB04AQ, PI6C49CB04BQ, and PI6C49CB04CQ variants and come in a small 8-lead SOIC package. The PI6C49CB04xQ clock buffers feature low-power CMOS technology, a 1.5V to 3.3V operating voltage range, and a 3.6V tolerance input clock. The PI6C49CB04xQ buffers are fanout buffers with part-to-part skew characteristics that make these buffers ideal for clock applications.Features
- Small 8-lead SOIC package saves board space
- 250ps low skew output
- Low-power CMOS technology
- 250MHz maximum output frequency
- Four LVCMOS / LVTTL outputs
- LVCMOS / LVTTL clock input
- AEC-Q100 qualified
- -40°C to 105°C automotive Grade 2 temperature range
- -40°C to 85°C automotive Grade 3 temperature range
- Totally Lead-Free and fully RoHS compliant
- Halogen and Antimony free “Green” device
PI6C49CB04BQ Block Diagram
PI6C49CB04AQ and PI6C49CB04CQ Block Diagram
Yayınlandı: 2019-12-04
| Güncellenmiş: 2023-08-07