Diodes Incorporated PI6LC58S1101 HiFlex™ Clock Generator

Diodes Incorporated PI6LC58S1101 HiFlex™ Clock Generator is a very low jitter clock generator designed for applications that demand extremely low phase noise. This clock generator utilizes the proprietary LC VCO-based PLL design to achieve an optimum combination of popular networking clock frequencies. This technology also helps achieve low-phase noise performance and high power supply noise rejection. The PI6LC58S1101 clock generator features four output banks, which can be configured independently for different frequencies and different output signaling types based on control pins. This clock generator offers 25MHz/50MHz crystal/CMOS input, 25MHz/50MHz differential input, four output banks with selectable output signaling, and very low RMS phase jitter.

Features

  • 3.3V supply voltage
  • 25MHz/50MHz crystal/CMOS input
  • 25MHz/50MHz differential input
  • Selectable output frequencies
  • Four output banks with selectable output signaling (LVPECL or LVDS)
  • 0.08ps (typical) and 156.25MHz (10kHz to 20MHz) very low RMS phase jitter
  • -145dBc/Hz, 156.25MHz @ 100kHz offset excellent phase noise
  • -55dBc power supply noise rejection
  • -40°C to 85°C industrial temperature support
  • Lead-free and fully RoHS compliant
  • 64-lead 9mm × 9mm TQFN package

Block Diagram

Block Diagram - Diodes Incorporated PI6LC58S1101 HiFlex™ Clock Generator

Phase Noise Plots (156.25MHz LVPECL)

Performance Graph - Diodes Incorporated PI6LC58S1101 HiFlex™ Clock Generator
Yayınlandı: 2020-07-16 | Güncellenmiş: 2024-08-08