Diodes Incorporated PowerDI 5 Bipolar Transistors
Diodes Incorporated PowerDI® 5 Bipolar Transistors are the first bipolar transistors in a PowerDI 5 package, which provides a 47% space savings over the SOT223 package. These Diodes Incorporated PowerDI 5 bipolar transistors are also 60% smaller than DPAK (TO252) package devices.The PowerDI 5 has a low profile of just 1.1mm, making it ideally suited for applications with component height restrictions. These Diodes Incorporated bipolar transistors are highly efficient devices aimed at datacom, telecom, motor drive, and battery charger applications.
Applications
- Telecom line driver
- Motor driver
- Regulator circuit
- SLIC DC-DC Converter
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Transistör Polaritesi | Kollektör - Verici Voltaj VCBO Maks | Seri |
|---|---|---|---|---|
| DXT2013P5-13 | ![]() |
PNP | 100 V | DXT201 |
| DXT2010P5-13 | ![]() |
NPN | 60 V | DXT201 |
| DXT2012P5-13 | ![]() |
PNP | 60 V | DXT201 |
| DXT458P5-13 | ![]() |
NPN | 400 V | DXT458 |
| DXT5551P5-13 | ![]() |
NPN | 160 V | DXT5551 |
| DXT5551-13 | ![]() |
NPN | 160 V | DXT5551 |
| DXT2011P5-13 | ![]() |
NPN | 100 V | DXT201 |
| DXT2014P5-13 | ![]() |
PNP | 140 V | DXT201 |
Yayınlandı: 2010-12-14
| Güncellenmiş: 2022-03-11