Diodes Incorporated RS1MWF Surface-Mount Fast Recovery Rectifiers

Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers feature glass passivated die construction and fast recovery time for high efficiency. These rectifiers have a surge overload rating of up to 30A peak. Diodes Inc. RS1MWF Surface-Mount Fast Recovery Rectifiers are suited for automated assembly applications.

Features

  • Glass passivated die construction
  • Fast recovery time for high efficiency 
  • Surge overload rating to 30A peak
  • Ideally suited for automated assembly
  • Lead-free finish
  • RoHS compliant
  • Halogen and antimony free

Specifications

  • Level 1 per J-STD-20 moisture sensitivity
  • Lead-free plating (matte tin finish). solderable per MIL-STD-202, method 208 terminals
  • Weight is SMA 0.064 grams (approximate), SMB 0.093 grams (approximate)
  • Cathode band or cathode notch polarity
  • SMA/SMB Case
  • Molded plastic, UL flammability classification rating 94V-0 case material
Yayınlandı: 2015-04-23 | Güncellenmiş: 2022-03-11