Diodes Incorporated S1MWFM Standard Recovery Rectifier

Diodes Incorporated S1MWFM Standard Recovery Rectifier is packaged in a small form factor, low profile SOD123F (Type B) package. The Diodes Incorporated S1MWFM provides high reverse breakage voltage, low reverse leakage current, and high surge current capability for standard rectification. The devices are ideal for use in general rectification applications.

Features

  • Glass passivated die construction
  • Small form factor, low profile
  • Surge overload rating to 30A peak
  • Low reverse leakage current
  • High reverse breakage voltage
  • Lead-free finish and RoHS compliant
  • Halogen and antimony-free, "Green" device

Applications

  • Switching-mode power supplies
  • DC-DC converters
  • AC-DC adaptors/chargers
  • Mobile devices
  • LED lighting
Yayınlandı: 2022-12-08 | Güncellenmiş: 2022-12-14