Diodes Inc. SBR8U300 Rectifiers

Diodes Inc. SBR8U300 Rectifiers

Diodes Inc. SBR8U300 Rectifiers use patented SBR technology which offers ultra low VF, excellent high temperature stability and soft switching characteristics for reduced EMI. Packaged in the compact patented PowerDI®5 package, these ultra fast recovery rectifiers also offers excellent thermal efficiency and high surge current handling capability.


Features and Benefits
  • Ultra Low Forward Voltage Drop
  • Excellent High Temperature Stability
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • 175ºC Operating Junction Temperature
  • Solderable per MIL-STD-202, Method 208

Mechanical Data
  • Case: POWERDI5
  • Case Material: Molded Plastic, UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Finish - Matte Tin annealed over Copper leadframe
  • Weight: 0.093grams (approximate)

Applications
  • DC-DC Converters
  • High Frequency Rectification
  • Telecom Power Supply

eNews
  • Diodes Incorporated
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01