Diodes Incorporated SDT2Ux0CP3 Schottky Barrier Rectifiers

Diodes Incorporated SDT2Ux0CP3 Schottky Barrier Rectifiers are compact 30V, 40V, and 60V, 2A devices for minimal forward voltage drop and leakage current. The Diodes Incorporated SDT2Ux0CP3 Rectifiers are housed in a small chip-scale package, occupying just 0.84mm2 of board space. The devices feature a low profile and thermal resistance for improved efficiency and reduced board space consumption.

Features

  • Low-forward voltage (VF) minimizes conduction losses and improves efficiency
  • Reduced high-temperature reverse leakage, increased reliability against thermal runaway failure in high-temperature operation
  • Totally lead-free and fully RoHS compliant
  • Halogen- and antimony-free Green device

Applications

  • Blocking diodes
  • Boost diodes
  • Switching diodes
  • Reverse protection diodes

Device Schematic

Schematic - Diodes Incorporated SDT2Ux0CP3 Schottky Barrier Rectifiers
Yayınlandı: 2024-03-27 | Güncellenmiş: 2024-04-11