Diodes Incorporated ZXRE330 Voltage References
Diodes Inc. ZXRE330 Voltage References are low knee current 3.3V voltage references that offer tight tolerances and sharp knee characteristics. These devices consume only 1µA when the 3.3V reference voltage can no longer be maintained. Excellent performance is maintained over the 1µA to 5mA operating current range. Diodes Inc. ZXRE330 Voltage References have been designed to be highly tolerant of capacitive loads and are available in small outline SOT23 and TO92 packages. These devices offer a pin-for-pin compatible alternative to industry-standard shunt voltage reference.Features
- Small packages: SOT23 & TO92
- No output capacitor required
- Output voltage tolerance
- ZXRE330E ±2% at +25°C
- ZXRE330A ±0.5% at +25°C
- Low output noise
- Wide operating current range 1µA to 5mA
- Extended temperature range -40°C to +85°C
- Low-temperature coefficient 20ppm/°C (Typ)
Applications
- Battery-powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communications devices
- Notebook and palmtop computers
- Data acquisition systems
- Low current-voltage clamps
Typical Applications Circuit
Yayınlandı: 2014-06-02
| Güncellenmiş: 2024-06-25