Diodes Incorporated ZXTN6xMA Low Saturation Transistors

Diodes Incorporated ZXTN6xMA Low Saturation Transistors feature low equivalent on-resistance along with low saturation voltage. The Diodes Incorporated ZXTN617MA 15V NPN transistor is ideal for DC-DC converter, charging circuit, motor control, and power switch applications. The ZXTN618MA 20V NPN transistor is optimized for use in (DC-DC converter (FET driver), power switch, motor control, and LED backlighting applications. 

The ZXTN619MA 50V NPN transistor is ideal for DC-DC converter (FET driver), charging circuit, motor control, and power switch applications. The Diodes Incorporated ZXTN620MA 80V NPN transistor is optimized for use in DC-DC converter, DC-DC module, motor control, and power switch applications.

Applications

  • MOSFET Gate driving
  • DC–DC converters
  • Charging circuits
  • Motor control
  • Power switch
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Kollektör - Verici Voltaj VCBO Maks Maksimum DC Kollektör Akımı Kazanç Bant Genişliği Ürünü fT
ZXTN617MATA ZXTN617MATA Veri Sayfası 15 V 4.5 A 120 MHz
ZXTN619MATA ZXTN619MATA Veri Sayfası 50 V 4 A 165 MHz
ZXTN620MATA ZXTN620MATA Veri Sayfası 80 V 3.5 A 160 MHz
Yayınlandı: 2010-05-27 | Güncellenmiş: 2022-03-11