Diodes Incorporated DMC4040SSD Pair Enhancement Mode MOSFET

Diodes Incorporated DMC4040SSD Pair Enhancement Mode MOSFET was designed to ensure that RDS(on) of N and P channel FET are matched to minimize losses in both arms of the bridge. The DMC4040SSD from Diodes Incorporated is optimized for use in 3 phases brushless DC motor circuits (BLDC), CCFL backlighting.

Features

  • Matched N & P RDS(on) - Minimizes power losses
  • Fast switching - Minimizes switching losses
  • Dual device - Reduces PCB area
  • "Green" component and RoHS compliant (Note 1 on datasheet)
  • Qualified to AEC-Q101 Standards for High Reliability

Applications

  • DC motor circuits (BLDC)
  • CCFL backlighting

Package Outline Dimensions

Diodes Incorporated DMC4040SSD Pair Enhancement Mode MOSFET
Yayınlandı: 2012-03-02 | Güncellenmiş: 2022-03-11