Diodes Incorporated SM05 Dual Surface Mount TVS Diode
Diodes Incorporated SM05 Dual Surface Mount TVS Diode is a dual common mode TVS that offers 300W Peak Pulse Power(tp=8x20µs). The SM05 Dual Surface Mount TVS from Diodes Incorporated is available in a SOT-23 package that allows either two separate unidirectional configurations or a single bidirectional configuration. The SM05 is also qualified to AEC-Q101 standards for high reliability.Features
- 300 Watts Peak Pulse Power (tp = 8x20μs)
- IEC 61000-4-2 (ESD): Air – 15kV, Contact – 8kV
- Dual Common Anode TVS
- SOT-23 Package Allows Either Two Separate Unidirectional
- Configurations or a Single Bidirectional Configuration
- Lead-Free/RoHS Compliant (Note 3)
- "Green" Device (Note 4)
- Qualified to AEC-Q101 Standards for High Reliability
Yayınlandı: 2012-03-05
| Güncellenmiş: 2022-03-11