Diodes Incorporated DMN3008 Enhancement Mode MOSFET

Diodes Incorporated DMN3008 30V N-Channel Enhancement Mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) while maintaining superior switching performance. This device is offered in a small form factor, thermally efficient POWERDI®3333-8 case, and supports higher density end products. Diodes DMN3008 is ideal for high-efficiency power management applications such as backlighting, power management functions, and DC-DC converters.

Features

  • Low RDS(ON)
  • Small form factor thermally efficient package enables higher density end products
  • Occupies just 33% of the board area occupied by SO-8 enabling smaller end product
  • 100% Unclamped Inductive Switch (UIS) test in production
  • RoHS compliant
  • Lead, halogen, and antimony Free
  • Green Device
  • Qualified to AEC-Q101 standards

Applications

  • Backlighting
  • Power management functions
  • DC-DC converters
Yayınlandı: 2014-12-08 | Güncellenmiş: 2020-12-16