Diodes Incorporated DMT26M0LDG Asymmetrical Dual N-Channel MOSFETs
Diodes Inc. DMT26M0LDG Asymmetrical Dual N-Channel MOSFETs are designed to minimize the on-state resistance [RDS(ON)] yet maintain superior switching performance. These MOSFETs have a drain-source breakdown voltage (BVDSS) of 25V. The static drain-source on-resistance [RDS(ON)] for Q1 is 6mΩ at VGS = 10V, 7.5mΩ at VGS = 4.5V or Q2 is 2.0mΩ at VGS = 10V, 3.1mΩ at VGS = 4.5V. The continuous drain current (ID) rating for Q1 is 11.6A at VGS = 10V, 10.4A at VGS = 4.5V, or Q2 is 20.1A at VGS = 10V, 16.1A at VGS = 4.5V. These ratings make these Diodes Inc. DMT26M0LDG devices ideal for high-efficiency power-management applications.Features
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Lead-free finish and RoHS-compliant
- Halogen and antimony-free Green device
Specifications
- PowerDI® 3333-8 package
- Molded plastic package material with Green molding compound and has a flammability classification rating of UL 94V-0
- Moisture Sensitivity Level (MSL) 1 per J-STD-020
- Matte tin annealed finish over copper lead frame terminal and is solderable per MIL-STD-202, Method 208
- 0.072 grams (approx.) weight
Circuit Diagram
Package Outline
Yayınlandı: 2025-09-23
| Güncellenmiş: 2025-10-08