Diodes Incorporated PAMS5826 Digital Input Class-D Audio Amplifier

Diodes Inc. PAMS5826 Digital Input Class-D Audio Amplifier is a fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs. The application circuit requires a few passive components to operate with a 4.5V to 26.4V PVDD supply and either a 3.3V or 1.8V DVDD supply. The amplifier drives 2×40W output power into BTL 6Ω and 1×80W into PBTL 3Ω at 1% THD+N.


The PAMS5826 features a novel PWM modulation architecture that adjusts the PWM common duty cycle during the startup phase to avoid a startup pop click. Spread-spectrum technology provides lower EMI noise. It enables inductor-free applications with specified output power using the PAMS5826.

The Diodes Inc. PAMS5826 provides one highly integrated solution. It allows turning on/off each block with highly free operations. Both pre- and post-BQs/volume help maintain audio headroom. Furthermore, a three-band DRC with a time delay buffer and post-compensation BQs is available to implement flexible and flat multiple-band control.

The PAMS5826 is packaged in a TSSOP-28EP (Type TH-1) package.

Features

  • Flexible power-supply configurations
    • PVDD: 4.5V to 26.4V
    • DVDD and I/O: 3.3V or 1.8V
  • Various output configurations
    • 2×40W, stereo mode (6Ω, 24V, THD+N = 1%)
    • 1×80W, stereo mode (3Ω, 24V, THD+N = 1%)
  • Excellent audio performance
    • THD+N ≤ 0.03% at 1W, 1kHz, PVDD = 12V
    • 114dB A-weighted Signal-to-Noise Ratio (SNR)
    • Idle switching A-weighted noise ≤ 37µVRMS
    • 19.1mA low quiescent current at PVDD = 12V, LPD mode
    • 90.6% efficiency into 6Ω load, PVDD = 18V, 2×28W
  • Configurable digital audio interface
    • I2C control with up to four selectable addresses
    • I2S, left-justified, right-justified, TDM audio format
    • 3-wire digital audio interface without MCLK required
    • 32kHz, 44.1kHz/48kHz, 88.2kHz/96kHz, 176.4kHz/192kHz input sample rate
    • SDOUT for acoustic echo cancellation with AEC or 1.1/2.1 system sub-channel signal routing
  • Advanced audio effect tuning
    • Flexible digital and analog gain adjustment
    • High-pass filter for DC blocking
    • Input signal router for the left and right channels
    • 2×15 pre BQs and 2×5 post BQs to support enhanced audio frequency tuning
    • Pre and post volume for dynamic headroom and loudness control
    • Three-band Dynamic Range Control (DRC) with time delay buffer and post compensation BQs for flexible and flat multiple band control
  • Analog protections
    • FAULT status report through GPIO and I2C registers
    • Overcurrent and direct current protection
    • Overtemperature protection
    • Undervoltage and overvoltage protection
    • Clock error protection
  • TSSOP-28EP (Type TH-1) package
  • Lead-free finish and RoHS-compliant
  • Halogen and antimony-free Green device

Applications

  • Portable speakers (BLUETOOTH® and smart speakers with a voice assistant)
  • PCs and laptops
  • Home audio [TVs, soundbars, STB (set top boxes), HTiB (home theatre in a box)]

Functional Block Diagram

Block Diagram - Diodes Incorporated PAMS5826 Digital Input Class-D Audio Amplifier
Yayınlandı: 2025-11-04 | Güncellenmiş: 2025-11-13