Diodes Incorporated PI6CB332002 Fanout Clock Buffer

Diodes Inc. PI6CB332002 Fanout Clock Buffer is a low-power PCIe® 5.0/6.0 clock buffer. It takes a reference input to fanout two low-power differential HCSL outputs up to 400MHz, with on-chip terminations for 85Ω or 100Ω output impedance. An individual OE pin is provided for each output, facilitating easier power management. The Diodes Inc. PI6CB332002 also supports Power Down Tolerant (PDT), automatic output clock parking upon loss of input clock, and flexible startup sequencing features.

Features

  • 2x low-power HCSL outputs with on-chip termination
  • 85Ω or 100Ω pin selectable output impedance
  • Individual output enable
  • Supports I/O power-down tolerance
  • Flexible power supply startup sequencing
  • Automatic output clock parking upon loss of input clock
  • <50ps differential output-to-output skew
  • Additive phase jitter
    • PCIe 5.0 - 5fs RMS typical
    • PCIe 6.0 - 3fs RMS typical
    • DB2000QL - 10fs RMS typical
  • 3.3V supply voltage
  • -40°C to +105°C temperature range
  • 20-pin, 3mm x 3mm, TQFN (W-QFN3030-20) (ZNA) packaging
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free Green device
  • For automotive applications requiring specific change control (i.e., parts qualified to AEC-Q100/101/104/200, PPAP capable, and manufactured in IATF 16949 certified facilities)

Applications

  • PCIe 5.0 and PCIe 6.0 systems
  • Automotive electronics
  • Data centers and enterprise servers
  • Networking and communication equipment
  • Storage systems
  • Industrial systems

Block Diagram

Block Diagram - Diodes Incorporated PI6CB332002 Fanout Clock Buffer
Yayınlandı: 2025-10-07 | Güncellenmiş: 2026-01-21