Diodes Incorporated US1xWF 1A Surface Mount Ultra-fast Rectifiers

Diodes Inc. US1xWF Surface Mount Ultra-fast Rectifiers are packaged in a low-profile and small form factor SOD123F package. These rectifiers are enhanced with ultra-fast recovery times for high efficiencies and are suited as boost diodes in power-factor correction circuitry. The US1xWF surface mount rectifiers offer low leakage current, low forward voltage, and low power losses. These rectifiers are ideal for secondary rectification and freewheeling for ultra-fast switching speed AC-AC / DC-DC conversions in high-temperature conditions.

The US1xWF rectifiers feature 200V to 1200V peak repetitive reverse voltage (VRRM) range and 1A average rectified output current. These surface mount rectifiers are manufactured in a glass passivated die construction process. Applications include flat-panel displays, switching power supplies/chargers, freewheeling diodes, and LED lighting.

Features

  • Ultra-fast recovery times for high efficiency
  • -55°C to 150°C operating temperature range
  • Low forward voltage
  • Low power losses
  • Low leakage current
  • 200V to 1200V peak repetitive reverse voltage (VRRM) range
  • 1A average rectified output current
  • Lead-free finish and RoHS compliant
  • Halogen and Antimony free - Green device

Specifications

  • Low profile SOD123F package
  • Glass passivate die construction
  • MSL - 1 per J-STD-020
  • Polarity Cathode band
  • Weight 0.016 grams (approximate)

Applications

  • Flat-panel displays
  • Switching power supplies/chargers
  • Freewheeling diodes
  • LED lighting
View Results ( 3 ) Page
Parça Numarası Vr - Ters Voltaj Vf - İleri Voltaj IR - Ters Akım
US1GWF-7 400 V 1.1 V 100 nA
US1DWF-7 200 V 900 mV 100 nA
US1NWF-7 1.2 kV 1.5 V 5 uA
Yayınlandı: 2017-07-31 | Güncellenmiş: 2022-03-11