Diodes Incorporated PI3EQX1 8-12Gbps Linear ReDrivers
Diodes Incorporated PI3EQX1 Linear ReDrivers support a variety of protocols, including PCIe3, 10GE, SAS3, SATA2/3, and XAUI. These ReDrivers offer up to eight differential channels while providing equalization, pre-emphasis, and other technologies to improve signal integrity. Diodes Incorporated PI3EQX1 operates at a 3.3V±0.3V supply voltage and -40°C to +85°C temperature range. These ReDrivers from Diodes Incorporated are ideal for rack servers, Just a Bunch Of Discs/Drives (JBOD) storage, and blade servers.Features
- Independent channel configuration of receiver equalization, output swing, and flat gain
- Single-ended mode receiver detection for PCIe
- 8Gbps to 12Gbps serial link with linear equalizer
- Pin strap and I2C master/slave selectable device programming with external EEPROM
- Very linear transfer function
- Supports eight differential channels
- Supports PCIe Gen 3, 10GE, and SAS3 protocol
- Handles up to 36dB channel loss
- Single-ended mode receiver detection for PCIe
- Four-bit selectable address bit for I2C
Specifications
- 3.3V±0.3V supply voltage
- -40°C to +85°C operating temperature range
- Packaging (lead-free and green) 54-contact TQFN (10mm x 5.5mm x 0.5mm pitch) flow-through pinout
Application Block Diagram
Eye Diagram
Yayınlandı: 2016-11-29
| Güncellenmiş: 2022-03-11