Diodes Incorporated SD12-7 Single Channel Unidirectional TVS
Diodes Inc. SD12-7 Single Channel Unidirectional TVS is designed to protect sensitive electronics from the damage due to ESD. This component is offered in a SOD323 case size. Diodes Inc. SD12-7 Single Channel Unidirectional TVS is typically used for computer interface protection, and data line and power line protection.Features
- Typically used for computer interface protection, and data line and power line protection
- 350W Peak Pulse Power (tp = 8x20μs)
- IEC 61000-4-2 (ESD): Air-30kV, Contact-30kV
- IEC 61000-4-2 (ESD), HBM-16kV
Specifications
- SOD323 Case
- Molded plastic, "green" molding compound case material with UL flammability classification rating 94V-0
- Moisture sensitivity: level 1 per J-STD-020
- Matte tin finish annealed over Alloy 42 leadframe (Lead free plating) terminals. Solderable per MIL-STD-202, method 208
- Weight of 0.004 grams (approximate)
Yayınlandı: 2015-01-20
| Güncellenmiş: 2022-03-11