Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor (TVS) Diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 220V to 550V. These SMD transient voltage suppressor diodes feature offer a peak pulse power of 1500W (10/1000µs waveform). The 1.5SMCx SMD TVS diodes feature swift response times. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5SMCx SMD transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

Features

  • Uni- and bi-directional versions
  • 1500W peak pulse power (10/1000µs waveform)
  • 220V to 550V breakdown voltage range (VBR)
  • Fast response times
  • Built with UL 94V-0 case materials
  • Compliant with RoHS, REACH, and conflict minerals

Applications

  • ESD protection
  • Commercial-grade
  • Over-voltage protection
  • Free-wheeling diodes

Videos

Dimensions

Mechanical Drawing - Diotec Semiconductor 1.5SMCx SMD Transient Voltage Suppressor Diodes
Yayınlandı: 2022-03-17 | Güncellenmiş: 2023-07-25