Diotec Semiconductor 1SS405/AQ Schottky Diodes
Diotec Semiconductor 1SS405/AQ Schottky Diodes feature high switching speed, low junction capacitance, and low leakage current. The 1SS405/-AQ diodes are RoHS, REACH, and Conflict Minerals compliant, while the 1SS405-AQ is automotive-certified. These Schottky diodes are ideal for signal processing and high-speed switching.Features
- High switching speed
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualification
- Compliant with RoHS, REACH, and conflict minerals
- 1SS405-AQ automotive certified
Specifications
- 150mW power dissipation
- 50mA maximum average forward current
- 1A non-repetitive peak forward surge current (tp≤10ms)
- 25V repetitive peak reverse voltage
- 20V reverse voltage
- -55°C to 125°C storage temperature range
Applications
- Commercial grade
- High-speed switching
- Signal processing
Dimension Diagram
Yayınlandı: 2023-03-13
| Güncellenmiş: 2023-03-28