Diotec Semiconductor 2SC2983 NPN Power Bipolar Junction Transistor

Diotec Semiconductor 2SC2983 NPN Power Bipolar Junction Transistor features up to 15W power dissipation and 160V nominal collector-emitter voltage. This transistor also features high power dissipation, an industry-standard case outline, and amplification and switching. The 2SC2983 bipolar junction transistor operates at 1.5A collector current (IC), -55ºC to 150ºC temperature range, and 160V collector-emitter voltage (VCEO). This transistor is ideally used as the boost stage for linear voltage regulators, constant current regulators, LED drivers, and output regulation of SMPS.

Features

  • High power 15W at 25°C total power dissipation (Ptot)
  • Industry-standard case outline
  • Used for amplification and switching
  • TO-252AA/D-PAK case outline

Specifications

  • 1.5A nominal collector current (IC)
  • 160V nominal collector-emitter voltage (VCEO)
  • 5V emitter-base voltage (VEBO)
  • -55ºC to 150ºC operating temperature range

Applications

  • Boost stage for linear voltage regulators
  • Constant current regulators
  • LED drivers
  • Output regulation of SMPS
     

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor 2SC2983 NPN Power Bipolar Junction Transistor

Videos

Yayınlandı: 2023-06-15 | Güncellenmiş: 2023-07-19