Diotec Semiconductor ABS SMD Single Phase Bridge Rectifiers

Diotec Semiconductor ABS SMD Single-Phase Bridge Rectifiers feature a 4mm pitch for high creepage and clearance in a 5mm x 4.4mm x 1.4mm SO-DIL-4 package. These devices utilize Si technology to provide low reverse leakage currents and high surge currents. Operating in a wide -50°C to +150°C temperature range, the ABS rectifiers offer a 200V to 2kV peak reverse voltage range, an 800mA to 2A forward current range, and a 1.1V to 1.3V forward voltage range. The Diotec Semiconductor ABS single-phase bridge rectifiers are ideal for 50/60Hz mains rectification, rectification of low and medium frequencies, power supplies, and commercial / industrial uses.

Features

  • 4mm pitch for high creepage and clearance
  • Low reverse leakage current
  • High surge current
  • Si technology
  • Solder pad termination
  • UL 94V-0 flammability rating
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and Halogen-free
  • RoHS and REACH compliant

Applications

  • 50/60Hz mains rectification
  • Rectification of low and medium frequencies
  • Offline power supplies
  • Audio power supplies
  • Commercial
  • Industrial

Specifications

  • 200V to 2kV peak reverse voltage range
  • 800mA to 2A forward current range
  • 2µA to 5µA reverse current range
  • 1.1V to 1.3V forward voltage range
  • 1500ns typical reverse recovery time, <150ns for fast-recovery type
  • 27A to 60A maximum surge current range
  • 4Ω to 66Ω recommended protective resistance range
  • 10pF to 23pF typical junction capacitance range
  • -50°C to +150°C operating temperature range
  • 5mm x 4.4mm x 1.4mm SO-DIL-4 package
Yayınlandı: 2024-04-01 | Güncellenmiş: 2024-04-11