Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode

Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode offers 100V reverse voltage and high-speed switching with a recovery time of up to 4ns. This diode supports a maximum average forward current of 215mA and offers a power dissipation of 400mW in a compact SOD-123F package. The BAS16WH-AQ Surface Mount Device (SMD) small signal diode is AEC-Q101 qualified and compliant with RoHS (without exemptions), REACH, and Conflict Minerals standards. Typical applications include signal processing, rectifying, and high-speed switching.

Features

  • Very high switching speed
  • RoHS (without exemptions), REACH, and Conflict Minerals compliant
  • AEC-Q101 qualified

Applications

  • Signal processing
  • Rectifying
  • Automotive electronics

Specifications

  • 400mW power dissipation
  • 215mA maximum average forward current
  • 500mA repetitive peak forward current
  • 100V repetitive peak reverse voltage
  • 100V DC reverse voltage
  • −55°C to 150°C storage temperature range
  • 1.5pF junction capacitance
  • 4ns reverse recovery time
  • UL 94V-0 case material
  • 0.01 g approximate weight
  • Moisture Sensitivity Level (MSL) 1

Performance Graphs

Performance Graph - Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode

Dimensions

Mechanical Drawing - Diotec Semiconductor BAS16WH-AQ SMD Small Signal Diode
Yayınlandı: 2025-11-18 | Güncellenmiş: 2025-11-19