Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode
Diotec Semiconductor BAS316WT Surface Mount Small Signal Diode delivers high switching speeds, a low leakage current, and low junction capacitance (1.5pF). With a wide -55°C to +150°C junction temperature range, the BAS316WT offers a 100V repetitive peak reverse voltage, 150mW power dissipation, and 250mA maximum average forward current. The surface mount QFN2x2 packaged BAS316WT diode is ideal for signal processing, high-speed switching, rectifying, and commercial / industrial-grade applications.Features
- Very high switching speeds
- Low junction capacitance
- Low leakage current
- UL 94V-0 case material
- SMT SOD-523 package
- Moisture Sensitivity Level (MSL) 1
- Lead-free and RoHS compliant
Applications
- Signal processing
- High-speed switching
- Rectifying
- Commercial/industrial-grade
Specifications
- 150mW maximum power dissipation
- 250mA maximum average forward current
- 100V maximum repetitive peak reverse voltage
- 1.5pF maximum junction capacitance
- <4ns reverse recovery time
- 620K/W typical junction-to-ambient thermal resistance
- -55°C to +150°C junction temperature range
Yayınlandı: 2023-02-20
| Güncellenmiş: 2023-03-10