Diotec Semiconductor BAT54WT Schottky Diode
Diotec Semiconductor BAT54WT Schottky Diode is designed for high-speed switching, low junction capacitance, and low leakage current. This schottky diode features 40V reverse voltage and 1.25A peak forward surge current (non‑repetitive). The BAT54WT schottky diode is available in the SOD-523 package. This schottky diode is AEC_Q101 qualified and is RoHS compliant. Typical applications include signal processing, high-speed switching and commercial-grade.
Features
- High-speed switching
- Low junction capacitance
- Low leakage current
- AEC-Q101 qualified
- RoHS compliant
Applications
- Signal processing
- High-speed switching
- Commercial grade
Specifications
- 40V reverse voltage
- 1.25A peak forward surge current (non‑repetitive)
- 300mA maximum average forward current
- 200mW steady‑state power dissipation
- -55°C to 150°C junction and storage temperature range
Performance Graph
Mechanical Diagram
Yayınlandı: 2026-02-26
| Güncellenmiş: 2026-03-03