Diotec Semiconductor BAV99L SMD Small Signal Diode

Diotec Semiconductor BAV99L SMD Small Signal Diode features a dual diode configuration with two diodes in series. This configuration can be used for any kind of signal processing. This signal diode offers a high reverse voltage of 100V. The BAV99L small signal diode is an industrial-grade diode and is both RoHS and REACH compliant. Applications include signal processing, high-speed switching, and rectifying.

Features

  • 100V reverse voltage
  • 350mW power dissipation
  • Maximum forward average current:
    • 215mA when single diode loaded
    • 125mA when both diodes loaded
  • 300mA repetitive peak forward current
  • <4ns reverse recovery time
  • RoHS and REACH compliant

Applications

  • Signal processing
  • High-speed switching
  • Rectifying
Yayınlandı: 2022-05-16 | Güncellenmiş: 2022-05-23