Diotec Semiconductor BAV99x Small Signal Diodes

Diotec Semiconductor BAV99x Small Signal Diodes are capable of delivering high switching speeds. These SMD diodes offer low junction capacitance and low leakage current. The BAV99x small signal diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The diodes with the '-AQ' suffix indicate AEC-Q101 qualification. These BAV99x small signal diodes are ideal for applications like signal processing, rectifying, commercial grade, and high-speed switching.

The BAV99 diodes are widely used small signal devices in dual diode configurations. The two diodes in series can be used for any kind of signal processing, and two parts can even form a bridge for high-speed full wave rectifying. High-volume consumer devices require only low voltage levels but especially low BOM costs. Industrial applications need higher power and voltage ratings. Battery-powered electronics must be operated with the lowest possible leakage currents to allow for long standby times. In addition, parts might need full AEC-Q101 qualification in case of automotive use. The Diotec offers the BAV99 series in different varieties, perfectly matching particular needs.

Features

  • BAV99-C: commercial grade and cost attractive, 70V / 2.5µA / 225mW
  • BAV99: industrial grade, 85V / 1µA / 350mW
  • BAV99-AQ: AEC-Q101 qualified, 85V / 1µA / 350mW
  • BAV99L(-AQ): "high end" version, 100V / 1µA / 350mW
  • BAV199(-AQ): "low leakage", 85V / 5nA / 350mW

Specifications

  • 125mA average forward current both diodes loaded (IFAV)
  • 250mA average forward current single diode loaded (IFAV)
  • 70V to 85V repetitive reverse voltage (VRRM)
  • 70V to 75V DC blocking voltage (VDC)
  • < 0.855V to 1V at 10mA and 25°C (VF) typical forward voltage
  • The suffix -AQ: Qualified according to AEC-Q101
  • SOT-23 case outline

Applications

  • BAV99-C: Consumer electronics
  • BAV9: Industrial controls
  • BAV99-AQ: Automotive convenience systems
  • BAV99L-AQ: Automotive controls up to ASIL B
  • BAV199: Battery-powered devices
Diotec Semiconductor BAV99x Small Signal Diodes
Yayınlandı: 2022-03-29 | Güncellenmiş: 2023-01-19