Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes
Diotec Semiconductor CL15M45/CL20M/CL40M45 SMD Current Limiting Diodes are an ideal low-power LED solution. The diodes feature a 1W power dissipation, VAK up to 90V, and 0.5V reverse voltage. The Diotec CL15M45/CL20M/CL40M45 delivers a parallel operation for higher IP and is compliant with RoHS, REACH, and conflict minerals. The devices are available in an SMB package with an -50°C to +150°C operating junction temperature.Features
- VAK up to 90V
- Parallel operation for higher IP
- Compliant to RoHS, REACH, and conflict minerals
Applications
- Low power LED drivers and battery chargers
- Constant current regulators for simple sensor circuits
- Power supply for µController
- Commercial grade
- Suffix -Q: AEC-Q101 compliant
- Suffix -AQ: in AEC-Q101 qualification
Specifications
- 1W Power dissipation
- 0.5V Reverse voltage
- 5pF Junction capacitance
- -50°C to +150°C Operating junction temperature
Additional Resource
Dimensions mm
Characteristic
Yayınlandı: 2022-04-29
| Güncellenmiş: 2022-06-01