Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET

Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET offers 200V rating and 22A current, with 100% avalanche tested and AEC-Q101 qualified performance. This MOSFET provides low on-state resistance in a compact QFN5x6 packaging. The DI022N20PQ-AQ N-channel power MOSFET features logic-level gate drive, low gate charge, and fast switching times. This MOSFET is avalanche-rated and is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, UPS, DC drives, power tools, and synchronous rectifiers.

Features

  • Logic-level gate drive
  • Low profile and space-saving package
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • 100% avalanche tested
  • RoHS (exemption 7a), REACH, and Conflict Minerals compliant

Applications

  • DC/DC converters
  • Power supplies and UPS
  • DC drives
  • Power tools
  • Synchronous rectifiers

Specifications

  • 200V drain-source voltage
  • ±20V continuos gate-source-voltage
  • 60W power dissipation
  • 22A continuous drain current
  • 80A peak drain current
  • 22A continuous source current
  • 80A peak source current
  • 82mJ single pulse avalanche energy
  • UL 94V-0 case material
  • 0.1g approximate weight
  • Moisture Sensitivity Level (MSL) 3

Performance Graphs

Performance Graph - Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET

Dimensions

Mechanical Drawing - Diotec Semiconductor DI022N20PQ-AQ N-Channel Power MOSFET
Yayınlandı: 2025-11-20 | Güncellenmiş: 2025-11-27