Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET

Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET provides -60V rating and -22A current with advanced trench technology and fast switching times. This MOSFET is AEC-Q101 qualified and features low on-state resistance, low gate charge, and avalanche rating in a compact TO-252AA (D-PAK) packaging. The DI022P06D1-AQ P-channel power MOSFET is compliant with RoHS (exemption 7a), Conflict Minerals, and REACH standards. Typical applications include DC/DC converters, power supplies, DC drives, and synchronous rectifiers.

Features

  • Advanced trench technology
  • Low on state resistance
  • Fast switching times
  • Low gate charge
  • Avalanche rated
  • RoHS (exemption 7a), REACH, and Conflict Minerals compliant

Applications

  • DC/DC converters
  • Power supplies
  • DC drives
  • Synchronous rectifiers

Specifications

  • -60V drain-source voltage
  • ±20V continuos gate-source-voltage
  • 43W power dissipation
  • -22A continuous drain current
  • -60A peak drain current
  • -20A continuous source current
  • -45A peak source current
  • 30mJ single pulse avalanche energy
  • UL 94V-0 case material
  • 0.32g approximate weight
  • Moisture Sensitivity Level (MSL) 3

Performance Graphs

Performance Graph - Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET

Dimensions

Mechanical Drawing - Diotec Semiconductor DI022P06D1-AQ P-Channel Power MOSFET
Yayınlandı: 2025-11-20 | Güncellenmiş: 2025-11-27