Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET

Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET supports a drain‑source voltage of 100V and delivers 40A continuous drain current at 25°C. This MOSFET offers a low on‑resistance of 17mΩ at VGS=10V, 160A peak drain current, and total gate charge of 15.5nC (at 10V). The DI040N10D1-AQ MOSFET features standard-level gate drive, low gate charge, and fast switching times. This diode is housed in a compact TO‑252AA (DPAK) surface‑mount package and is AEC‑Q101 qualified. Typical applications include Power Factor Correction (PFC), Uninterruptible Power Supplies (UPS), and battery chargers.

Features

  • Standard level gate drive
  • low on‑state resistance
  • Low gate charge
  • Fast switching times
  • Avalanche rated
  • RoHS compliant

Applications

  • Power Factor Correction (PFC)
  • Uninterruptible Power Supplies (UPS)
  • Battery charger

Specifications

  • 100V drain‑source voltage
  • 40A continuous drain current at 25°C
  • 17mΩ low on‑resistance at VGS=10V
  • 160A peak drain current
  • 15.5nC total gate charge (at 10V)
  • 1192pF input capacitance
  • 421pF output capacitance

Performance Graph

Performance Graph - Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFET
Yayınlandı: 2026-03-03 | Güncellenmiş: 2026-03-11