Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFET
Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFET supports a drain‑source voltage of 100V and delivers 45A continuous drain current at 25°C. This diode offers 54W power dissipation and on‑resistance as low as 10mΩ at VGS = 10 V. The DI045N10PT-AQ MOSFET features low profile height, low gate charge, logic level drive, and fast switching times. This diode is housed in a PowerQFN 3×3 package and is AEC‑Q101 qualified. Typical applications include power management units, battery-powered devices, load switches, and polarity protection.
Features
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- Logic level drive
- Tiny, space-saving package
- RoHS compliant
Applications
- Power management units
- Battery-powered device
- Load switches
- Polarity protection
Specifications
- 100V drain‑source voltage of
- 45A continuous drain current at 25°C
- 200A peak drain current
- 10mΩ low on resistance at VGS=10 V
- -55°C to 150°C junction and storage temperature range
Dimension Diagram
Yayınlandı: 2026-03-03
| Güncellenmiş: 2026-03-10