Diotec Semiconductor ESD3B36WS-AQ ESD Protection Diode
Diotec Semiconductor ESD3B36WS-AQ ESD Protection Diode features high peak-pulse power and bidirectional clamping. This SMD diode operates over a junction temperature range of -50°C to +125°C and under 260°C/10s solder and assembly conditions. The ESD3B36WS-AQ SMD diode complies with RoHS, REACH, and conflict minerals. This SMD diode is available in a UL 94V-0 case material and weighs around 0.005g. The ESD3B36WS-AQ SMD diode is ideal for ESD protection, data line protection, I/O port protection, and is commercial/industrial-grade and AEC-Q101-compliant or AEC-Q101-qualified.
Features
- UL 94V-0 case material
- Bidirectional clamping
- High peak pulse power
- RoHS (w/o exemption), REACH, and conflict minerals compliant
- 260°C/10s solder and assembly conditions
- 0.005g weight
Applications
- ESD protection
- Data line protection
- I/O port protection
- Commercial/industrial grade
- AEC-Q101 compliant or AQ AEC-Q101 qualified
Specifications
- Peak pulse power dissipation (8/20µs waveform):
- 350W
- 210W
- ±30kV ESD immunity (air discharge) at IEC 61000-4-2
- ±30kV ESD immunity (contact discharge) at IEC 61000-4-2
- -50°C to +125°C junction temperature range
Characteristic Curve
Dimension Diagram
Yayınlandı: 2026-08-06
| Güncellenmiş: 2026-08-18