Diotec Semiconductor LDI55-ADEEN Voltage Regulator
Diotec Semiconductor LDI55-ADEEN Voltage Regulator is a low dropout positive adjustable regulator with low power consumption. This regulator delivers a 15V output voltage and 1A output current. The LDI55-ADEEN regulator features 150mV dropout voltage at 150mA output current, On/Off function (EN), over current protection, thermal overload protection, and short-circuit protection function. This regulator operates at 50V maximum input voltage and -40°C to 85°C temperature range. The LDI55-ADEEN regulator complies with REACH and RoHS standards. The LDI55-ADEEN regulator is used in DC-DC converters, active SCSI termination regulators, battery-backed-up regulated supplies, smart meters, and electricity meters.Features
- 150mV dropout voltage at 150mA output current
- On/Off function (EN)
- Over current protection
- Thermal overload protection
- Short-circuit protection function
- Low power consumption
- 15V output voltage
- 1A output current
- -40°C to 85°C operating temperature range
- RoHS and REACH compliant
Applications
- DC-DC converters
- Active SCSI termination regulators
- Battery-backed-up regulated supplies
- Smart meters
- Electricity meters
- Post regulators for switch mode
Application Circuit
Block Diagram
Yayınlandı: 2024-04-29
| Güncellenmiş: 2024-05-30