Diotec Semiconductor LDI1117 Low Dropout Voltage Regulators

Diotec Semiconductor LDI1117 Low Dropout (LDO) Voltage Regulators are designed to provide a fixed output voltage of 3.3V with ±1% tolerance at up to 1.35A output current. These voltage regulators feature thermal overload protection, short circuit protection, and high output current. The LDI1117 voltage regulators are assembled in the SOT-223 case outline that offers a rear cooling area for easy heat removal. This allows the voltage regulators to be used even at higher ambient temperatures. These voltage regulators feature a junction temperature of 125°C for a thermal shutdown. Typical applications include control boards of power supplies and motor drives, industrial controls, dishwashers, washing machines, and microwave ovens.

Features

  • Low voltage dropout
  • Low output tolerance
  • Thermal overload protection
  • Short circuit protection
  • High output current
  • Backside cooling area for easy heat removal

Specifications

  • Up to 20V of input voltage (VIN)
  • 1.35A typical output current limited @ 25°C (IO)
  • 3.3V ±1% (VOUT) fixed output voltage
  • Junction temperature for thermal shutdown 125°C (Tjmax)
  • SOT-223 case outline

Applications

  • Dishwashers, washing machines, and microwave ovens
  • Industrial controls
  • Control boards of power supplies and motor drives

Energy-efficient products according to European Union's Ecodesign Directive 2009/125/EC

Diotec Semiconductor LDI1117 Low Dropout Voltage Regulators

Space Saving Snubber Solution for Auxiliary Supplies in White Goods: US1J + P6SMA240A

Diotec Semiconductor LDI1117 Low Dropout Voltage Regulators

Videos

Yayınlandı: 2023-02-09 | Güncellenmiş: 2023-02-19