Diotec Semiconductor MM5Z6V8B-AQ Zener Diode
Diotec Semiconductor MM5Z6V8B-AQ Zener Diode provides a nominal Zener voltage of 6.8V with ±2% tolerance. This diode features 40Ω dynamic resistance and low reverse leakage current of 0.5µA at 3.5V. The MM5Z6V8B-AQ Zener diode offers 200mW (mounted with 3mm2) and 300mW (mounted with 35mm2) power dissipation and sharp Zener voltage breakdown. This diode is housed in an ultra‑small SOD‑523 surface‑mount package and is AEC‑Q101 qualified. The MM5Z6V8B-AQ Zener diode is ideal for voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- AEC-Q101 qualified
- RoHS compliant
Applications
- Voltage stabilization
- Regulators
Specifications
- Power dissipation:
- 200mW (mounted with 3mm2)
- 300mW (mounted with 35mm2)
- Zener voltage (I=5mA):
- 6.65V minimum
- 6.8V nominal
- 6.93 maximum
- ±2% tolerance
- 40Ω dynamic resistance
- 0.5µA leakage current at 3.5V
- SOD-523 surface‑mount package
- 0.01g weight
DImension Diagram
Yayınlandı: 2026-03-02
| Güncellenmiş: 2026-03-06