Diotec Semiconductor P1200x Silicon Rectifier Diodes
Diotec Semiconductor P1200x Silicon Rectifier Diodes are standard recovery rectifier diodes that offer low forward voltage drop. These rectifier diodes feature peak repetitive reverse voltage (VRRM) of up to 400V and forward voltage (VF) of less than 0.95V. The P1200x standard recovery rectifiers are available in a package smaller than industry standards. These silicon rectifier diodes are capable of providing a high forward surge current. Typical applications include power supplies, 50/60Hz mains rectification, polarity protection, and commercial grade.Features
- High forward surge current
- Low forward voltage drop
- Less than 0.95V of forward voltage (VF)
- Up to 400V peak repetitive reverse voltage (VRRM)
- Package smaller than industry standards
- Compliant with RoHS, REACH, and conflict minerals
Applications
- Power supplies
- 50/60Hz mains rectification
- Polarity protection
- Commercial grade
Dimensions
Yayınlandı: 2022-03-31
| Güncellenmiş: 2022-04-21