Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor Diode
The Diotec Semiconductor P6KE47CA-AQ Transient Voltage Suppressor (TVS) Diode is designed to provide reliable protection against transient voltage spikes, electrostatic discharge (ESD), and other overvoltage events. This TVS diode offers a 600W peak pulse power (10/1000µs waveform), 5W continuous power dissipation, and a 100A peak forward surge current (8.3ms half-sine wave). The P6KE47CA-AQ TVS diode comes in unidirectional and bidirectional versions and includes a very fast response time. This TVS diode weighs around 0.4g and is available in UL 94V-0 case material. The P6KE47CA-AQ TVS diode complies with RoHS, REACH, and conflict minerals.
Features
- Unidirectional and bidirectional versions
- Very fast response time
- UL 94V-0 case material
- 0.4g approx weight
- 260°C/10s solder and assembly conditions
- RoHS compliant (exemption 7a)
- REACH compliant
- Conflict Minerals compliant
Applications
- Over-voltage protection
- Electrostatic Discharge (ESD) protection
- Free-wheeling diode applications
- Commercial and industrial grade
- AEC-Q101 compliant or-AQ AEC-Q101 qualified
Specifications
- 600W peak pulse power (10/1000µs waveform)
- 5W continuous power dissipation
- 100A (8.3ms half-sine wave) peak forward surge current
- -50°C to +150°C operating temperature range
- -50°C to +175°C storage temperature range
Performance Graph
Dimensions
Yayınlandı: 2026-08-05
| Güncellenmiş: 2026-08-14