Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor (TVS) Diodes feature 600W peak pulse power (10µs/1000µs waveform) and very fast response time. These diodes operate at a 5W steady-state power dissipation (TT = 75°C) and 100A at 60Hz (8.3ms) peak forward surge current. The P6SMB200x suppressor diodes are available in uni-and bidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, zener diodes, free‑wheeling diodes, commercial and industrial‑grade applications, and AEC-Q101-compliant or qualified.

Features

  • Uni‑ and bidirectional versions
  • 600W (10/1000µs waveform) peak pulse power
  • Very fast response time
  • Compliant to RoHS (exemp. 7a), REACH, and conflict minerals 1
  • UL 94V-0 rated case material

Applications

  • Over‑voltage protection
  • ESD protection
  • Zener diodes
  • Free‑wheeling diodes
  • Commercial/industrial grade
  • AEC‑Q101 compliant and qualified

Characteristic Curve

Performance Graph - Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor Diodes

Dimension Diagram

Mechanical Drawing - Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor Diodes
Yayınlandı: 2026-01-21 | Güncellenmiş: 2026-02-03