Diotec Semiconductor SB550 Schottky Diode
Diotec Semiconductor SB560-3G Schottky Diode features low forward voltage drop and high average forward current. This diode is RoHS and REACH compliant and weighs around 1g. The SB560-3G Schottky diode operates at -50°C to 175°C of storage temperature range, 5A of forward current, and 50V of repetitive reverse voltage. This SB560-3G offers 50V of forward voltage and 125A of forward surge current. The Schottky diode is typically used in polarity protection, free-wheeling diodes, and as an output rectifier in DC/DC converters.Features
- Low forward voltage drop
- High average forward current
- Reach and RoHS compliant
Specifications
- -50°C to 150°C operating junction temperature range
- -50°C to 175°C storage temperature range
- 125A forward surge current
- 5A forward current
- 550V forward voltage
- 60V repetitive reverse voltage
- 125A forward surge current
- 50μA reverse current
Applications
- Polarity protection
- Freewheeling
- Output rectification in DC/DC converters
- Commercial grade
Yayınlandı: 2022-05-20
| Güncellenmiş: 2022-08-02