Diotec Semiconductor DI2579N High-Voltage Bipolar NPN Transistor

Diotec Semiconductor DI2579N High-Voltage Bipolar NPN Transistor is widely used for reliable control purposes. The DI2579N is housed in the SOT-223 package allowing a continuous collector current of 1A and collector-emitter voltage of up to 700V. The transistor delivers a 20 DC gain, suitable for high voltage switching applications, and amplifies low input signals to high voltage levels.

The DI2579N high-voltage bipolar NPN transistor is designed for industrial robot control systems, domestic stove heating controls, and ignition circuits for combi-boilers.

Features

  • High collector-emitter voltage
  • Low saturation voltage
  • Compliant with RoHS, REACH, conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial grade

Specifications

  • 700V Collector-emitter-voltage
  • 9V Emitter-base-voltage
  • 1.25W Power dissipation
  • 1A Collector current
  • -55°C to +150°C Junction temperature

Package Dimensions

Mechanical Drawing - Diotec Semiconductor DI2579N High-Voltage Bipolar NPN Transistor
Yayınlandı: 2022-12-15 | Güncellenmiş: 2022-12-20